Moflash X 80 Series Red Flashing Beacon, 24 V, Surface Mount, Xenon Bulb, IP67

RS Stock No.: 674-2047Brand: MoflashManufacturers Part No.: X80-01-02
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

40mA

Base Diameter

76mm

Housing Colour

Black

Lamp Included

Yes

Series

X 80

Height

50mm

IP Rating

IP67

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Standards Met

CE Certified

Country of Origin

China

Product details

Xenon Beacon - X80 Series

Suitable for fire, security, materials handling and industrial applications where a local signal is required
Bright xenon signal
Low current consumption
Can be wall or surface mounted

P.O.A.

Moflash X 80 Series Red Flashing Beacon, 24 V, Surface Mount, Xenon Bulb, IP67

P.O.A.

Moflash X 80 Series Red Flashing Beacon, 24 V, Surface Mount, Xenon Bulb, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

40mA

Base Diameter

76mm

Housing Colour

Black

Lamp Included

Yes

Series

X 80

Height

50mm

IP Rating

IP67

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Standards Met

CE Certified

Country of Origin

China

Product details

Xenon Beacon - X80 Series

Suitable for fire, security, materials handling and industrial applications where a local signal is required
Bright xenon signal
Low current consumption
Can be wall or surface mounted