Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

310501 Moldex White EVA, Natural Rubber, Polyester, Polyethylene, Polyproplyene Face Mask for Construction, M/L

RS Stock No.: 143-247Brand: MoldexManufacturers Part No.: 310501
brand-logo
View all in Face Masks

Technical documents

Specifications

Brand

Moldex

Application

Construction

Reusable/Disposable

Reusable

Colour

White

Quantity Per Package

10Each

Size

M/L

Material

EVA, Natural Rubber, Polyester, Polyethylene, Polyproplyene

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

310501 Moldex White EVA, Natural Rubber, Polyester, Polyethylene, Polyproplyene Face Mask for Construction, M/L

P.O.A.

310501 Moldex White EVA, Natural Rubber, Polyester, Polyethylene, Polyproplyene Face Mask for Construction, M/L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moldex

Application

Construction

Reusable/Disposable

Reusable

Colour

White

Quantity Per Package

10Each

Size

M/L

Material

EVA, Natural Rubber, Polyester, Polyethylene, Polyproplyene

Country of Origin

Czech Republic