Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U

RS Stock No.: 261-3250Brand: Molex Premise NetworksManufacturers Part No.: PID-00282
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U

P.O.A.

Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Country of Origin

China