Technical documents
Specifications
Connector Type
ST
Single/Multimode
Multimode, Single Mode
Simplex/Duplex
Duplex
Fibre Size
50/125mm
Maximum Cable Diameter
5mm
Colour
White
Housing Material
ABS
Series
601 Fiber Wall Enclosure
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Molex Premise Networks 180970012 ST Multimode, Single Mode Duplex Fibre Optic Adapter
1
P.O.A.
Molex Premise Networks 180970012 ST Multimode, Single Mode Duplex Fibre Optic Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Connector Type
ST
Single/Multimode
Multimode, Single Mode
Simplex/Duplex
Duplex
Fibre Size
50/125mm
Maximum Cable Diameter
5mm
Colour
White
Housing Material
ABS
Series
601 Fiber Wall Enclosure
Country of Origin
Poland