Molex Premise Networks PowerCat MOD-SNAP III Series Female RJ45 Connector, Cat6a, STP Shield Angled

RS Stock No.: 768-5273Brand: Molex Premise NetworksManufacturers Part No.: MMS-00017-02
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Shield Type

STP

Orientation

Angled

Length

37.5mm

Width

22mm

Series

PowerCat MOD-SNAP III

Series Number

RSMMS-00017-02

Country of Origin

Taiwan, Province Of China

Product details

PowerCat™ Cat6a Angled MOD-SNAP III 568B Shielded RJ45 Module

PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 module for use in shielded cable systems. This PowerCat™ cat6a MOD-SNAP III RJ45 module is floor box and wall plate compatible and features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector in an angled white plastic 37.5 x 22mm fascia. The DataGate™ cat6e RJ45 connector offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. ThePowerCat™ cat6a MOD-SNAP III RJ45 module has an angled fascia that reduces the bend radius of patch cords when used in shallow floor box installations. This PowerCat™ MOD-SNAP III cat6a RJ45 module can also be used in the MOD-SNAP™ range of wall plates (see stock number 482-288 typically). The minimum back box depth requirement for this RJ45 module is 44mm.

Standards

TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks PowerCat MOD-SNAP III Series Female RJ45 Connector, Cat6a, STP Shield Angled

P.O.A.

Molex Premise Networks PowerCat MOD-SNAP III Series Female RJ45 Connector, Cat6a, STP Shield Angled
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Shield Type

STP

Orientation

Angled

Length

37.5mm

Width

22mm

Series

PowerCat MOD-SNAP III

Series Number

RSMMS-00017-02

Country of Origin

Taiwan, Province Of China

Product details

PowerCat™ Cat6a Angled MOD-SNAP III 568B Shielded RJ45 Module

PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 module for use in shielded cable systems. This PowerCat™ cat6a MOD-SNAP III RJ45 module is floor box and wall plate compatible and features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector in an angled white plastic 37.5 x 22mm fascia. The DataGate™ cat6e RJ45 connector offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. ThePowerCat™ cat6a MOD-SNAP III RJ45 module has an angled fascia that reduces the bend radius of patch cords when used in shallow floor box installations. This PowerCat™ MOD-SNAP III cat6a RJ45 module can also be used in the MOD-SNAP™ range of wall plates (see stock number 482-288 typically). The minimum back box depth requirement for this RJ45 module is 44mm.

Standards

TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7