Molex Premise Networks, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 273-514Brand: Molex Premise NetworksManufacturers Part No.: PCD-02009-0H
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Wiring Configuration

Straight Through

Country of Origin

Taiwan, Province Of China

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

P.O.A.

Molex Premise Networks, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Wiring Configuration

Straight Through

Country of Origin

Taiwan, Province Of China

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA