Molex Premise Networks WFR-00010-02 ST to ST Multimode Fibre Optic Adapter

RS Stock No.: 362-9418Brand: Molex Premise NetworksManufacturers Part No.: WFR-00010-02
brand-logo
View all in Fibre Optic Adapters

Technical documents

Specifications

Connector Type

ST to ST

Single/Multimode

Multimode

Colour

Grey

Housing Material

Plastic

Connector Type A

ST

Connector Type B

ST

Series

601

Country of Origin

Poland

Product details

Molex Fibre Wall Enclosure - 601 Series

601 series fibre management interface units for splicing and direct termination of ST and SC connections with multi-mode performance. These 601 series fibre management interface units are wall mounting with a lockable hinged front cover and allow access for patching through the top, bottom and rear of the unit. The adaptors are mounted on modules which snap into the unit, the splice holders are designed to accept up to 8 fusion splice protectors or mechanical splices. An accessory kit is supplied with these 601 series fibre management interface units which consists of cable ties, labelling and mounting kits.
Stock number 362-9418 is a 6 port enclosure for 6 ST adapters
Stock number 362-9424 is an 8 port enslosure for 4 SC duplex adapters

You may be interested in
FIBRE INTERFACE UNIT 6 ST
P.O.A.Each (ex VAT)

P.O.A.

Molex Premise Networks WFR-00010-02 ST to ST Multimode Fibre Optic Adapter

P.O.A.

Molex Premise Networks WFR-00010-02 ST to ST Multimode Fibre Optic Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in
FIBRE INTERFACE UNIT 6 ST
P.O.A.Each (ex VAT)

Technical documents

Specifications

Connector Type

ST to ST

Single/Multimode

Multimode

Colour

Grey

Housing Material

Plastic

Connector Type A

ST

Connector Type B

ST

Series

601

Country of Origin

Poland

Product details

Molex Fibre Wall Enclosure - 601 Series

601 series fibre management interface units for splicing and direct termination of ST and SC connections with multi-mode performance. These 601 series fibre management interface units are wall mounting with a lockable hinged front cover and allow access for patching through the top, bottom and rear of the unit. The adaptors are mounted on modules which snap into the unit, the splice holders are designed to accept up to 8 fusion splice protectors or mechanical splices. An accessory kit is supplied with these 601 series fibre management interface units which consists of cable ties, labelling and mounting kits.
Stock number 362-9418 is a 6 port enclosure for 6 ST adapters
Stock number 362-9424 is an 8 port enslosure for 4 SC duplex adapters

You may be interested in
FIBRE INTERFACE UNIT 6 ST
P.O.A.Each (ex VAT)