Molex MLX Series Male Crimp Terminal, 20AWG Min, 14AWG Max

RS Stock No.: 797-8720Brand: MolexManufacturers Part No.: 02-08-2004Distrelec Article No.: 30297009
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

MLX Connector Housing

Series

MLX

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size (AWG)

14AWG

Series Number

42023

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Molex MLX Crimp Terminals, 42024 and 42043 Series

Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force

Molex MLX Series (0.084in./2.13mm Ø)

Stock information temporarily unavailable.

P.O.A.

Molex MLX Series Male Crimp Terminal, 20AWG Min, 14AWG Max
Select packaging type

P.O.A.

Molex MLX Series Male Crimp Terminal, 20AWG Min, 14AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

MLX Connector Housing

Series

MLX

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size (AWG)

14AWG

Series Number

42023

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Molex MLX Crimp Terminals, 42024 and 42043 Series

Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force

Molex MLX Series (0.084in./2.13mm Ø)