Technical documents
Specifications
Brand
MolexGender
Male
Series
VSR
Minimum Wire Size mm²
0.8mm²
Termination Method
Crimp
Maximum Wire Size mm²
1.3mm²
Minimum Wire Size AWG
18AWG
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Brass Alloy
Series Number
4706
Country of Origin
United States
Product details
Board-In Crimp Stand Alone Terminals, 4706 Series
These terminals are used as a mechanical holding device to retain a wire in a printed circuit,board until the board is wave soldered. This terminal is not intended to function electrically without,a soldering operation.
Molex Board-In Crimp Terminals
P.O.A.
Standard
100
P.O.A.
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 1100 | P.O.A. |
1200 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
MolexGender
Male
Series
VSR
Minimum Wire Size mm²
0.8mm²
Termination Method
Crimp
Maximum Wire Size mm²
1.3mm²
Minimum Wire Size AWG
18AWG
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Brass Alloy
Series Number
4706
Country of Origin
United States
Product details
Board-In Crimp Stand Alone Terminals, 4706 Series
These terminals are used as a mechanical holding device to retain a wire in a printed circuit,board until the board is wave soldered. This terminal is not intended to function electrically without,a soldering operation.