Molex STANDARD .093"" Series Male Crimp Terminal, 22AWG Min, 18AWG Max

RS Stock No.: 670-2248Brand: MolexManufacturers Part No.: 02-09-2116
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

STANDARD .093" Connector Housing

For Use With

STANDARD .093"" Connector Housing

Series

STANDARD .093"

Series

STANDARD .093""

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

1380

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals

2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Approvals

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Stock information temporarily unavailable.

P.O.A.

Molex STANDARD .093"" Series Male Crimp Terminal, 22AWG Min, 18AWG Max
Select packaging type

P.O.A.

Molex STANDARD .093"" Series Male Crimp Terminal, 22AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 1100P.O.A.
1200 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

STANDARD .093" Connector Housing

For Use With

STANDARD .093"" Connector Housing

Series

STANDARD .093"

Series

STANDARD .093""

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

1380

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals

2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Approvals

Molex 2.36mm Diameter Standard .093" Pin and Socket Range