Molex STANDARD .093"" Series Male Crimp Terminal, 20AWG Min, 14AWG Max

RS Stock No.: 797-6538Brand: MolexManufacturers Part No.: 02-09-2166
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

STANDARD .093" Connector Housing

For Use With

STANDARD .093"" Connector Housing

Series

STANDARD .093"

Series

STANDARD .093""

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

2mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

14AWG

Series Number

4549

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals

2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Approvals

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Stock information temporarily unavailable.

P.O.A.

Molex STANDARD .093"" Series Male Crimp Terminal, 20AWG Min, 14AWG Max
Select packaging type

P.O.A.

Molex STANDARD .093"" Series Male Crimp Terminal, 20AWG Min, 14AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

STANDARD .093" Connector Housing

For Use With

STANDARD .093"" Connector Housing

Series

STANDARD .093"

Series

STANDARD .093""

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

2mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

14AWG

Series Number

4549

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals

2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Approvals

Molex 2.36mm Diameter Standard .093" Pin and Socket Range