Molex, Standard .062" Male Crimp Connector Housing, 1.57mm Pitch, 3 Way, 1 Row

RS Stock No.: 188-8767Brand: MolexManufacturers Part No.: 03-06-2032
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.57mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .062"

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals

Length

15mm

Width

19.1mm

Housing Material

Polyamide

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Molex, Standard .062" Male Crimp Connector Housing, 1.57mm Pitch, 3 Way, 1 Row

P.O.A.

Molex, Standard .062" Male Crimp Connector Housing, 1.57mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.57mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .062"

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals

Length

15mm

Width

19.1mm

Housing Material

Polyamide

Country of Origin

Singapore