Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max

RS Stock No.: 170-7029Brand: MolexManufacturers Part No.: 08-50-0032
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

KK 254 and KK Connector Housings

Series

KK

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size (mm²)

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass Alloy

Maximum Wire Size (AWG)

22AWG

Series Number

4809

Maximum Contact Resistance

20mΩ

Product details

Molex KK Female Crimp Terminal Contact

Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Approvals

UL (E29179) and CSA (LR 19980)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max

P.O.A.

Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

KK 254 and KK Connector Housings

Series

KK

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size (mm²)

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass Alloy

Maximum Wire Size (AWG)

22AWG

Series Number

4809

Maximum Contact Resistance

20mΩ

Product details

Molex KK Female Crimp Terminal Contact

Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Approvals

UL (E29179) and CSA (LR 19980)

You may be interested in