Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 679-4717Brand: MolexManufacturers Part No.: 08-50-0134
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Series Number

2578

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Country of Origin

India

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Select packaging type

P.O.A.

Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 1100P.O.A.
1200 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Series Number

2578

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Country of Origin

India

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range

You may be interested in