Technical documents
Specifications
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Series Number
2478
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Product details
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
3.96mm Molex KK Range
P.O.A.
Standard
100
P.O.A.
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 100 - 1100 | P.O.A. |
| 1200 - 2400 | P.O.A. |
| 2500 - 4900 | P.O.A. |
| 5000 - 9900 | P.O.A. |
| 10000+ | P.O.A. |
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Series Number
2478
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Product details
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
