Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex, KK 3.96 Female Crimp Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

RS Stock No.: 189-1343Brand: MolexManufacturers Part No.: 09-50-3051
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 3.96

For Use With

2478 Crimp Terminals for 18-24 AWG, 2578 Crimp Terminals for 22-26 AWG

Length

19.71mm

Width

15.88mm

Housing Material

Polyamide

Stock information temporarily unavailable.

P.O.A.

Molex, KK 3.96 Female Crimp Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

P.O.A.

Molex, KK 3.96 Female Crimp Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 3.96

For Use With

2478 Crimp Terminals for 18-24 AWG, 2578 Crimp Terminals for 22-26 AWG

Length

19.71mm

Width

15.88mm

Housing Material

Polyamide