Molex MLX Series Straight Through Hole PCB Header, 12 Contact(s), 6.35mm Pitch, 3 Row(s), Shrouded

RS Stock No.: 797-8834Brand: MolexManufacturers Part No.: 10-84-5120
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

MLX

Pitch

6.35mm

Number Of Contacts

12

Number Of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

20.0A

Series Number

42002

Country of Origin

India

Product details

MLX Power Connector Headers - 42002 Series

A range of 6.35 mm Pitch MLX Series 42002 Vertical Power Connector Headers having Tin (Sn) Plated contacts and made from White UL 94V-0 rated Polyester.

Molex MLX Series (0.084in./2.13mm Ø)

Stock information temporarily unavailable.

P.O.A.

Molex MLX Series Straight Through Hole PCB Header, 12 Contact(s), 6.35mm Pitch, 3 Row(s), Shrouded
Select packaging type

P.O.A.

Molex MLX Series Straight Through Hole PCB Header, 12 Contact(s), 6.35mm Pitch, 3 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

MLX

Pitch

6.35mm

Number Of Contacts

12

Number Of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

20.0A

Series Number

42002

Country of Origin

India

Product details

MLX Power Connector Headers - 42002 Series

A range of 6.35 mm Pitch MLX Series 42002 Vertical Power Connector Headers having Tin (Sn) Plated contacts and made from White UL 94V-0 rated Polyester.

Molex MLX Series (0.084in./2.13mm Ø)