Technical documents
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Series
104092
Body Orientation
Straight
Country of Origin
Korea, Republic Of
P.O.A.
Molex, 104092 Female Crimp Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
1
P.O.A.
Molex, 104092 Female Crimp Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Series
104092
Body Orientation
Straight
Country of Origin
Korea, Republic Of
