Molex Mini Lite-Trap Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 3mm Pitch, Solder Termination

RS Stock No.: 908-0995Brand: MolexManufacturers Part No.: 104238-0210
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

160 V

Series

Mini Lite-Trap

Contact Material

Copper

Series Number

104238

Country of Origin

Korea, Republic Of

Product details

Molex Lite-Trap SMT Wire to Board Connectors

Lite-Trap SMT wire to board connectors with a low profile PCB space saving design with Mini Lite-Trap versions just 2.65 mm in height. The stripped wire is inserted into the connector which pushes open a gate-style terminal using a low insertion force. The gate terminal traps the wire providing a secure electrical contact and a high wire retention force. A manual push button lever allows easy wire extraction, no extra tooling is needed making these connectors ideal for use in field assembly. The housings accept a long wire insulation range which provides a stable wire placement and extra electrical contact assurance. A wire stopper built into the housing ensures that the wire is fully inserted to the correct depth. There are 3 versions of these Lite-Trap connectors available:
Series 104238 - Mini Lite-Trap connectors. These accept a wire size of 26 AWG to 22 AWG with a 3 A current
Series 104188 - Standard Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current
Series 104266 - Bottom Entry Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current. These bottom entry versions have reduced shadowing when used in LED applications.

Features and Benefits

• Low profile design
• Dual contact gate style terminal
• Low insertion and high wire retention force
• Push button latch for easy wire extraction
• Long wire insulation design with wire stopper for accurate and secure wire placement
• Bottom entry version for reduced shadowing in LED applications

Product Application Information

These Lite-Trap SMT wire to board connectors are ideal for use in thin LED lighting module applications including LED downlighting and LED strip lighting. Other applications include consumer electronics and factory automation equipment and any application that requires an easy to uses wire insertion or extraction method

Molex Lite-Trap and Mini-Lite Trap Connector System

P.O.A.

Molex Mini Lite-Trap Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 3mm Pitch, Solder Termination

P.O.A.

Molex Mini Lite-Trap Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 3mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

160 V

Series

Mini Lite-Trap

Contact Material

Copper

Series Number

104238

Country of Origin

Korea, Republic Of

Product details

Molex Lite-Trap SMT Wire to Board Connectors

Lite-Trap SMT wire to board connectors with a low profile PCB space saving design with Mini Lite-Trap versions just 2.65 mm in height. The stripped wire is inserted into the connector which pushes open a gate-style terminal using a low insertion force. The gate terminal traps the wire providing a secure electrical contact and a high wire retention force. A manual push button lever allows easy wire extraction, no extra tooling is needed making these connectors ideal for use in field assembly. The housings accept a long wire insulation range which provides a stable wire placement and extra electrical contact assurance. A wire stopper built into the housing ensures that the wire is fully inserted to the correct depth. There are 3 versions of these Lite-Trap connectors available:
Series 104238 - Mini Lite-Trap connectors. These accept a wire size of 26 AWG to 22 AWG with a 3 A current
Series 104188 - Standard Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current
Series 104266 - Bottom Entry Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current. These bottom entry versions have reduced shadowing when used in LED applications.

Features and Benefits

• Low profile design
• Dual contact gate style terminal
• Low insertion and high wire retention force
• Push button latch for easy wire extraction
• Long wire insulation design with wire stopper for accurate and secure wire placement
• Bottom entry version for reduced shadowing in LED applications

Product Application Information

These Lite-Trap SMT wire to board connectors are ideal for use in thin LED lighting module applications including LED downlighting and LED strip lighting. Other applications include consumer electronics and factory automation equipment and any application that requires an easy to uses wire insertion or extraction method

Molex Lite-Trap and Mini-Lite Trap Connector System