Molex, 1042, 104267-9617 0.5mm Pitch 96 Way Right Angle FPC Connector, ZIF

RS Stock No.: 683-870Brand: MolexManufacturers Part No.: 104267-9617
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

96

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Termination Type

ZIF

Body Orientation

Right Angle

Series

1042

Series Number

104267-9617

Country of Origin

Korea, Republic Of

P.O.A.

Molex, 1042, 104267-9617 0.5mm Pitch 96 Way Right Angle FPC Connector, ZIF

P.O.A.

Molex, 1042, 104267-9617 0.5mm Pitch 96 Way Right Angle FPC Connector, ZIF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

96

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Termination Type

ZIF

Body Orientation

Right Angle

Series

1042

Series Number

104267-9617

Country of Origin

Korea, Republic Of