Molex Right Angle, SMT, Socket Type B 2.0 USB Connector

RS Stock No.: 178-8756Brand: MolexManufacturers Part No.: 105017-1001
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

Molex

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0 A, 1.8A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Series Number

105017

Country of Origin

China

You may be interested in
Molex Right Angle, SMT, Socket Type B 2.0 USB Connector
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Molex Right Angle, SMT, Socket Type B 2.0 USB Connector

P.O.A.

Molex Right Angle, SMT, Socket Type B 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Molex Right Angle, SMT, Socket Type B 2.0 USB Connector
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Molex

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0 A, 1.8A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Series Number

105017

Country of Origin

China

You may be interested in
Molex Right Angle, SMT, Socket Type B 2.0 USB Connector
P.O.A.Each (In a Pack of 10) (ex VAT)