Molex Battery Connection

RS Stock No.: 178-9475Brand: MolexManufacturers Part No.: 105040-0001
brand-logo
View all in Battery Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

Number Of Contacts

3

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Voltage Rating

12 V dc

Series Number

105040

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex Battery Connection
Select packaging type

P.O.A.

Molex Battery Connection
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Male

Number Of Contacts

3

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Voltage Rating

12 V dc

Series Number

105040

Country of Origin

China