Technical documents
Specifications
Brand
MolexGender
Female
Mounting Type
Surface Mount
USB Type
Micro B
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Current Rating
1.8A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Series Number
105133
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Molex Straight, SMT, Socket Type Micro B 2.0 USB Connector
1
P.O.A.
Molex Straight, SMT, Socket Type Micro B 2.0 USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Female
Mounting Type
Surface Mount
USB Type
Micro B
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Current Rating
1.8A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Series Number
105133
Country of Origin
Germany