Technical documents
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
2.5mm
Gender
Receptacle
Series
105308
Body Orientation
Straight
Country of Origin
China
P.O.A.
Molex, 105308 Receptacle Connector Housing, 2.5mm Pitch, 10 Way, 2 Row
1
P.O.A.
Molex, 105308 Receptacle Connector Housing, 2.5mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
2.5mm
Gender
Receptacle
Series
105308
Body Orientation
Straight
Country of Origin
China
