Molex, 105411 Plug Connector Housing, 5.7mm Pitch, 10 Way, 2 Row

RS Stock No.: 684-551Brand: MolexManufacturers Part No.: 105411-0110
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

5.7mm

Gender

Plug

Series

105411

Body Orientation

Straight

Country of Origin

China

P.O.A.

Molex, 105411 Plug Connector Housing, 5.7mm Pitch, 10 Way, 2 Row

P.O.A.

Molex, 105411 Plug Connector Housing, 5.7mm Pitch, 10 Way, 2 Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

5.7mm

Gender

Plug

Series

105411

Body Orientation

Straight

Country of Origin

China