Molex Mega-Fit Series Male Crimp Terminal, 12AWG Max

RS Stock No.: 189-1550Brand: MolexManufacturers Part No.: 1054170333
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Mega-Fit Power Connectors

Series

Mega-Fit

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Series Number

105417

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex Mega-Fit Series Male Crimp Terminal, 12AWG Max
Select packaging type

P.O.A.

Molex Mega-Fit Series Male Crimp Terminal, 12AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Mega-Fit Power Connectors

Series

Mega-Fit

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Series Number

105417

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China