Molex 105418 Series Male Crimp Contact, 10AWG Max

RS Stock No.: 354-572Brand: MolexManufacturers Part No.: 1054181312
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Wire Connector

Series

105418

Termination Method

Crimp

Maximum Wire Size AWG

10AWG

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex 105418 Series Male Crimp Contact, 10AWG Max
Select packaging type

P.O.A.

Molex 105418 Series Male Crimp Contact, 10AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Wire Connector

Series

105418

Termination Method

Crimp

Maximum Wire Size AWG

10AWG

Country of Origin

China