Technical documents
Specifications
Brand
MolexNumber of Ports
8
Number of Ways
3
Connector Size
M8
Orientation
Straight
Series
120247
Cable Length
5m
Distrelec Product Id
30136048
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Molex 120247 Series Sensor Box, M8, 5m cable, 3 way, 8 port
1
P.O.A.
Molex 120247 Series Sensor Box, M8, 5m cable, 3 way, 8 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber of Ports
8
Number of Ways
3
Connector Size
M8
Orientation
Straight
Series
120247
Cable Length
5m
Distrelec Product Id
30136048
Country of Origin
Poland