Technical documents
Specifications
Brand
MolexNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Termination Method
IDC
IP Rating
IP67
Current Rating
500.0mA
Series
Micro-Change
Body Orientation
Straight
Coding
X
Voltage Rating
48.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
8
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
120341
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Molex Micro-Change M12 CAT6A Field Attachable Plugs
Molex Micro-Change M12 Cat6a cable mount field attachable connectors. The X coded IP67 plug is best suited for high vibration applications in the harshest of environments. With recessed pins housed in a robust nickel plated diecast housing, this male Cat6a connector provides an excellent solution to the most demanding systems. The compact connector can deliver speeds of 500 MHz for 10 Gbit Ethernet. This feature makes the Micro-Change Cat6a perfect for applications where valuable space is of a premium.
Features and Benefits
• Robust and compact
• IP67 rated
• Complete 360° fully shielded
• IDC wire connection
• Recessed male pins, X coded
• Standard M12 threaded coupling
• External and internal O-Ring seals
Applications
• Industrial
• Robotic machinery
• Food and beverage production
• Commercial vehicles
• GPS
• Mobile data
• Video protection
• Data networks
• Telematics
BRAD - M12
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Termination Method
IDC
IP Rating
IP67
Current Rating
500.0mA
Series
Micro-Change
Body Orientation
Straight
Coding
X
Voltage Rating
48.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
8
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
120341
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Molex Micro-Change M12 CAT6A Field Attachable Plugs
Molex Micro-Change M12 Cat6a cable mount field attachable connectors. The X coded IP67 plug is best suited for high vibration applications in the harshest of environments. With recessed pins housed in a robust nickel plated diecast housing, this male Cat6a connector provides an excellent solution to the most demanding systems. The compact connector can deliver speeds of 500 MHz for 10 Gbit Ethernet. This feature makes the Micro-Change Cat6a perfect for applications where valuable space is of a premium.
Features and Benefits
• Robust and compact
• IP67 rated
• Complete 360° fully shielded
• IDC wire connection
• Recessed male pins, X coded
• Standard M12 threaded coupling
• External and internal O-Ring seals
Applications
• Industrial
• Robotic machinery
• Food and beverage production
• Commercial vehicles
• GPS
• Mobile data
• Video protection
• Data networks
• Telematics