Molex 146184-0200 Baton/Stick Antenna with MHF Connector, Ultra Wideband (UWB)

RS Stock No.: 684-978Brand: MolexManufacturers Part No.: 146184-0200
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

Brand

Molex

RF Protocols

Ultra Wideband (UWB)

Frequency Range

3000 → 6000 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

PCB

Connector Type

MHF

Mounting Type

Adhesive

Gain

4dBi

Cable Length

200mm

Antenna Directivity

Omnidirectional

Country of Origin

China

P.O.A.

Each (On a Reel of 80) (ex VAT)

Molex 146184-0200 Baton/Stick Antenna with MHF Connector, Ultra Wideband (UWB)

P.O.A.

Each (On a Reel of 80) (ex VAT)

Molex 146184-0200 Baton/Stick Antenna with MHF Connector, Ultra Wideband (UWB)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

RF Protocols

Ultra Wideband (UWB)

Frequency Range

3000 → 6000 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

PCB

Connector Type

MHF

Mounting Type

Adhesive

Gain

4dBi

Cable Length

200mm

Antenna Directivity

Omnidirectional

Country of Origin

China