Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Technical documents
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
824 → 6000 MHz
Connector Type
IPEX, UFL
Internal/External
Internal
Gain
4.2dBi
Antenna Physical Form
T-Bar
Antenna Mounting Type
Adhesive
Lead Length
50mm
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Physical Form
T-Bar
Connector Gender
Female
Country of Origin
China
P.O.A.
Each (In a Box of 2400) (ex VAT)
2400
P.O.A.
Each (In a Box of 2400) (ex VAT)
2400
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
824 → 6000 MHz
Connector Type
IPEX, UFL
Internal/External
Internal
Gain
4.2dBi
Antenna Physical Form
T-Bar
Antenna Mounting Type
Adhesive
Lead Length
50mm
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Physical Form
T-Bar
Connector Gender
Female
Country of Origin
China