Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 246-9581Brand: MolexManufacturers Part No.: 146185-0050
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 6000 MHz

Connector Type

IPEX, UFL

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

4.2dBi

Lead Length

50mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

T-Bar

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 6000 MHz

Connector Type

IPEX, UFL

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

4.2dBi

Lead Length

50mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

T-Bar

Country of Origin

China