Molex Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

RS Stock No.: 178-9856Brand: MolexManufacturers Part No.: 15-97-6041
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

For Use With

30072 Mini-Fit TPA Key

Length

11.86mm

Width

23.9mm

Housing Material

Polyester

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Molex Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

P.O.A.

Molex Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

For Use With

30072 Mini-Fit TPA Key

Length

11.86mm

Width

23.9mm

Housing Material

Polyester

Country of Origin

United States