Molex, 150170 Hermaphroditic Connector Housing, 3mm Pitch, 3 Way, 1 Row

RS Stock No.: 683-881Brand: MolexManufacturers Part No.: 150170-0003
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3mm

Gender

Hermaphroditic

Series

150170

Body Orientation

Straight

Country of Origin

India

P.O.A.

Molex, 150170 Hermaphroditic Connector Housing, 3mm Pitch, 3 Way, 1 Row

P.O.A.

Molex, 150170 Hermaphroditic Connector Housing, 3mm Pitch, 3 Way, 1 Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3mm

Gender

Hermaphroditic

Series

150170

Body Orientation

Straight

Country of Origin

India