Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 11-Way, 0.3mm Pitch

RS Stock No.: 249-2756Brand: MolexManufacturers Part No.: 15032-0211
View all in Ribbon Cable

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

11

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3.6 mm

Fire Behaviour

Heat Resistant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 11-Way, 0.3mm Pitch

P.O.A.

Each (In a Pack of 5) (ex VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 11-Way, 0.3mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

11

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3.6 mm

Fire Behaviour

Heat Resistant

Country of Origin

China