Molex 15039 Series FFC Ribbon Cable, 12-Way, 1mm Pitch, 152mm Length

RS Stock No.: 219-3492Brand: MolexManufacturers Part No.: 150390277
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Number of Ways

12

Series

15039

Length

152mm

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Current Rating

1.2 A

Country of Origin

China

P.O.A.

Each (In a Box of 250) (ex VAT)

Molex 15039 Series FFC Ribbon Cable, 12-Way, 1mm Pitch, 152mm Length

P.O.A.

Each (In a Box of 250) (ex VAT)

Molex 15039 Series FFC Ribbon Cable, 12-Way, 1mm Pitch, 152mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Number of Ways

12

Series

15039

Length

152mm

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Current Rating

1.2 A

Country of Origin

China