Molex Premo-Flex Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 760-8759Brand: MolexManufacturers Part No.: 15166-0207
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

Premo-Flex

Length

50mm

Width

0.50 mm

Voltage Rating

60 V ac

Operating Temperature Range

-40 → +105 °C

Country of Origin

Hungary

Product details

Premo-Flex FFC Cable Assemblies (0.12 mm thick)

A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.

Type A Jumpers, contacts on same side

0.5mm FFC - Molex

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex Premo-Flex Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length

P.O.A.

Molex Premo-Flex Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

Premo-Flex

Length

50mm

Width

0.50 mm

Voltage Rating

60 V ac

Operating Temperature Range

-40 → +105 °C

Country of Origin

Hungary

Product details

Premo-Flex FFC Cable Assemblies (0.12 mm thick)

A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.

Type A Jumpers, contacts on same side

0.5mm FFC - Molex

You may be interested in