Technical documents
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Series
Premo-Flex
Length
30mm
Operating Temperature Range
-40 → +105 °C
Current Rating
0.5 A
Voltage Rating
60 V ac
Series
15266
Stock information temporarily unavailable.
P.O.A.
Molex Premo-Flex Series FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 30mm Length
1
P.O.A.
Molex Premo-Flex Series FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 30mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Series
Premo-Flex
Length
30mm
Operating Temperature Range
-40 → +105 °C
Current Rating
0.5 A
Voltage Rating
60 V ac
Series
15266