Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
PCB Mount
Gender
Female
Body Orientation
Vertical
Series
70430
Series Number
70430
Country of Origin
United States
P.O.A.
Each (In a Tube of 1590) (ex VAT)
Molex, 70430, 70430 2.54mm Pitch 4 Way Vertical Female FPC Connector
1590
P.O.A.
Each (In a Tube of 1590) (ex VAT)
Molex, 70430, 70430 2.54mm Pitch 4 Way Vertical Female FPC Connector
Stock information temporarily unavailable.
1590
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
PCB Mount
Gender
Female
Body Orientation
Vertical
Series
70430
Series Number
70430
Country of Origin
United States
