Molex SL Series Male Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 679-4758PBrand: MolexManufacturers Part No.: 16-02-0108
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

SL Connector Housing

Series

SL

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Series Number

70021

Maximum Contact Resistance

15mΩ

Country of Origin

United States

Product details

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series

These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically

Applications:

• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking

2.54mm Molex C-Grid/SL Series

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex SL Series Male Crimp Terminal, 30AWG Min, 24AWG Max
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex SL Series Male Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

SL Connector Housing

Series

SL

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Series Number

70021

Maximum Contact Resistance

15mΩ

Country of Origin

United States

Product details

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series

These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically

Applications:

• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking

2.54mm Molex C-Grid/SL Series