Molex 16 Series Female Crimp Contact, 30AWG Min, 24AWG Max

RS Stock No.: 684-503Brand: MolexManufacturers Part No.: 16-02-1112
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Cable Connection

Series

16

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

24AWG

Country of Origin

Malaysia

P.O.A.

Molex 16 Series Female Crimp Contact, 30AWG Min, 24AWG Max

P.O.A.

Molex 16 Series Female Crimp Contact, 30AWG Min, 24AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Cable Connection

Series

16

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

24AWG

Country of Origin

Malaysia