Molex, MX150 Connector Housing Socket Cable Mount 8 Way, Crimp Termination 1600783006

RS Stock No.: 201-8202Brand: MolexManufacturers Part No.: 1600783006
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Molex

Type

Hybrid Mat-Sealed

Number Of Contacts

8

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

MX150

IP Rating

IP67

Termination Method

Crimp

Series Number

160078

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, MX150 Connector Housing Socket Cable Mount 8 Way, Crimp Termination 1600783006

P.O.A.

Molex, MX150 Connector Housing Socket Cable Mount 8 Way, Crimp Termination 1600783006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Type

Hybrid Mat-Sealed

Number Of Contacts

8

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

MX150

IP Rating

IP67

Termination Method

Crimp

Series Number

160078

Country of Origin

China