Molex zQSFP+ I/O Connector Receptacle 4-Port 152-Position, 171565-0002

RS Stock No.: 683-567Brand: MolexManufacturers Part No.: 171565-0002
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Receptacle

Body Orientation

Right Angle

Number of Ports

4

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

Indonesia

P.O.A.

Molex zQSFP+ I/O Connector Receptacle 4-Port 152-Position, 171565-0002

P.O.A.

Molex zQSFP+ I/O Connector Receptacle 4-Port 152-Position, 171565-0002

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Receptacle

Body Orientation

Right Angle

Number of Ports

4

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

Indonesia