Technical documents
Specifications
Brand
MolexType
I/O Connector
Form Factor
zQSFP+
Gender
Receptacle
Body Orientation
Right Angle
Number of Ports
2
Number Of Contacts
76
Contact Material
Copper Alloy
Country of Origin
Indonesia
P.O.A.
Molex zQSFP+ I/O Connector Receptacle 2-Port 76-Position, 171565-1002
1
P.O.A.
Molex zQSFP+ I/O Connector Receptacle 2-Port 76-Position, 171565-1002
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexType
I/O Connector
Form Factor
zQSFP+
Gender
Receptacle
Body Orientation
Right Angle
Number of Ports
2
Number Of Contacts
76
Contact Material
Copper Alloy
Country of Origin
Indonesia