Molex zQSFP+ I/O Connector Female 6-Port 228-Position, 171565-3003

RS Stock No.: 683-819Brand: MolexManufacturers Part No.: 171565-3003
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Female

Body Orientation

Right Angle

Number of Ports

6

Number Of Contacts

228

Contact Material

Copper Alloy

Country of Origin

Indonesia

P.O.A.

Molex zQSFP+ I/O Connector Female 6-Port 228-Position, 171565-3003

P.O.A.

Molex zQSFP+ I/O Connector Female 6-Port 228-Position, 171565-3003

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Female

Body Orientation

Right Angle

Number of Ports

6

Number Of Contacts

228

Contact Material

Copper Alloy

Country of Origin

Indonesia