Molex I/O Connector Receptacle 42-Position, 171982-0142

RS Stock No.: 683-828Brand: MolexManufacturers Part No.: 171982-0142
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Gender

Receptacle

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

42

Contact Material

Copper Alloy

Country of Origin

China

P.O.A.

Molex I/O Connector Receptacle 42-Position, 171982-0142

P.O.A.

Molex I/O Connector Receptacle 42-Position, 171982-0142

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Gender

Receptacle

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

42

Contact Material

Copper Alloy

Country of Origin

China