Technical documents
Specifications
Brand
MolexType
I/O Connector
Gender
Receptacle
Body Orientation
Vertical
Number of Ports
1
Number Of Contacts
42
Contact Material
Copper Alloy
Country of Origin
China
P.O.A.
Molex I/O Connector Receptacle 42-Position, 171983-3042
1
P.O.A.
Molex I/O Connector Receptacle 42-Position, 171983-3042
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexType
I/O Connector
Gender
Receptacle
Body Orientation
Vertical
Number of Ports
1
Number Of Contacts
42
Contact Material
Copper Alloy
Country of Origin
China