Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 1 Row

RS Stock No.: 187-3682Brand: MolexManufacturers Part No.: 172256-3104Distrelec Article No.: 30409691
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

15mm

Width

26.39mm

Housing Material

Nylon

Distrelec Product Id

30409691

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 1 Row

P.O.A.

Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

15mm

Width

26.39mm

Housing Material

Nylon

Distrelec Product Id

30409691

Country of Origin

China