Molex, FCT Series, Female D-sub Connector Contact, 16 → 12 AWG
Technical documents
Specifications
Brand
MolexGender
Female
Wire Size
16 → 12 AWG
Series
FCT
Current Rating
20A
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
12AWG
Series Number
172704
You may be interested in
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 12 AWGBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Molex, FCT Series, Female D-sub Connector Contact, 16 → 12 AWG
1
P.O.A.
Molex, FCT Series, Female D-sub Connector Contact, 16 → 12 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 12 AWGBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MolexGender
Female
Wire Size
16 → 12 AWG
Series
FCT
Current Rating
20A
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
12AWG
Series Number
172704
You may be interested in
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 12 AWGBrand: RS PRO
P.O.A.Each (ex VAT)