Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row

RS Stock No.: 822-7913Brand: MolexManufacturers Part No.: 19-09-2069
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

6.7mm

Gender

Male

Mounting Type

Surface Mount

Series

STANDARD .093"

For Use With

1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272

Body Orientation

Straight

Length

21.6mm

Width

30.15mm

Housing Material

Nylon

Country of Origin

United States

Product details

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series

3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Stock information temporarily unavailable.

P.O.A.

Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row

P.O.A.

Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

6.7mm

Gender

Male

Mounting Type

Surface Mount

Series

STANDARD .093"

For Use With

1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272

Body Orientation

Straight

Length

21.6mm

Width

30.15mm

Housing Material

Nylon

Country of Origin

United States

Product details

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series

3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range